• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyHedgeCut 18-45 BT Rechargeable battery Hedge trimmer w/o battery 18 V Li-ion

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden EasyHedgeCut 18-45 BT

  • Bosch anti-lock braking system ensures uninterrupted cutting
  • Lightweight battery-operated hedge trimmer (18V)
  • 45 cm blade length and 15 mm tooth pitch for easy trimming
  • Wireless mobility for freedom of movement in the entire garden
  • Unlimited freedom – compatible with all devices of the 18V Power FOR ALL ALLIANCE
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

  • Bosch anti-lock braking
Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Type (Bosch)

Bosch-do-it (green)

Battery voltage

18 V

Features

w/o battery

Weight

2.3 kg

No. of strokes

2400 /min

Charging time

1.5 h

Blade spacing

15 mm

Knife length

45 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355031 Bosch Home and Garden EasyHedgeCut 18-45 BT Rechargeable battery Hedge trimmer w/o battery 18 V Li-ion

Description

The EasyHedgeCut 18-45 is perfect for caring and trimming for small and medium-sized hedges. It is exceptionally light at 2.3 kg and its ergonomic design enables comfortable handling in different working positions with lower stress on the upper body during longer work. The 18V lithium-ion rechargeable battery combines with the Bosch anti-blocking system for optimum performance and excellent conditions for clean, powerful and uninterrupted cuts without frustrating problems like blocking the knife. Wireless mobility allows unlimited freedom of movement in the entire garden without the danger of cutting in power cable.
Moreover, the EasyHedge cut 18-45 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices from leading brands. The battery not included in the delivery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.

This text is machine translated.

Features

  • Powerful. Perfectly matched motor, gearbox and rechargeable battery for optimum operating characteristics and high cutting performance
  • comfortable working. Light and well balanced for comfortable working in any position
  • persistent. Intelligent battery management for controlled energy output. Compatible with Bosch 18V DIY and garden tools
  • Anti-blocking technology for even more efficient cutting.
  • This text is machine translated.

Scope of delivery

  • Hedge clippers EasyHedgeCut 18-45
  • User manual
  • Cardboard box.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.47€ 103.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)