• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyHedgeCut 55-16 Mains Hedge trimmer w/o battery 450 W

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Stroke rate at idle speed: 3,400 rpm
Product type

Hedge trimmer

450 W

Operating type

Mains

Type (Bosch)

Bosch-do-it (green)

Features

w/o battery

Weight

2.7 kg

No. of strokes

3.400 /min

Blade spacing

16 mm

Knife length

55 cm

Cut width

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355036 Bosch Home and Garden EasyHedgeCut 55-16 Mains Hedge trimmer w/o battery 450 W

Description

Features

  • Easy-to-use hedge trimmer
  • ergonomically and well balanced
  • 45 cm diamond-ground and laser-cut blades with 16 mm Tooth opening
  • new top protection.
  • This text is machine translated.

Scope of delivery

  • Hedge clippers EasyHedgeCut 55-16
  • Blade cover.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.47€ 120.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)