
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
Battery-operated screwdriver IXO 7 Basic
- 3.6 V/2.0 Ah Li-ion battery
- Torque (max.) (details) 5.5 Nm
- Screw Ø (max.) (details) 5 mm
Technical specifications
- Product type
Cordless screwdriver
- Voltage
3.6 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- Charging time
3 h
- Max. torque
5.5 Nm
- Max. screw Ø
5 mm
- Features
incl. rechargeables
incl. case
- Weight
320 g
- Width
46 mm
- Height
120 mm
- Length
147 mm
- Dim
(L x W x H) 147 x 46 x 120 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624200 Bosch Home and Garden IXO 7 basic 06039E0000 Cordless screwdriver 3.6 V 2.0 Ah Li-ion incl. rechargeables, incl. case
Description
The IXO is the powerful, handy battery screwdriver and multitasker for home use. The new generation of this tool enables easy, smooth tightening of screws when mounting self-made furniture or during repairs: A stronger engine delivers a higher torque and 20% more power than its predecessor. The new 2.0 Ah lithium-ion battery provides longer tool life, reducing the hassle of recharging for longer, more demanding tasks. Compact and ergonomically designed for a natural comfortable grip and intuitive handling, this screwdriver has a convenient 360° LED light ring for better visibility and shadow-free working. And that's the best thing: The IXO can be used not only for screwing but also for other tasks. The attachment holder is compatible with all accessories of the IXO Collection, so that the IXO becomes a practical assistant for grinding spices and increasing the grille after work.
This text is machine translated.
This text is machine translated.
Features
- Wireless all-rounder for screwing20% higher torque than its predecessor due to higher engine performanceMulti-functional use as drill, corkscrew, cutting tool and more thanks to attachmentLonger running time up to 190 screws thanks to optimized 2.0 Ah lithium-ion batteryIlluminates dark work areas with a new 360° LED light ring
Scope of delivery
- Screwdriver IXO 7
- 10 standard screwdriver bits
- Magnetic bit holder
- Micro USB cable
- Storage box
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 73.97*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































