
Highlights & Details
Bosch Home and Garden EasyImpact 1200
- A practical assistant for all small projectsCompact, light design with powerful performanceTorque selection with 20 torque levels, drill and hammer drill setting10 mm shaft and a single sleeve drill chuck for easy screwing and simple drill changeUltimate flexibility – compatible with the 12V Power FOR ALL system
Technical specifications
- Battery capacity 1.5 Ah
- Idle speed 1. Gear: 0 – 400 rpm
- Idle speed 2. Gear: 0 – 1,500 rpm
- Max. Torque (soft/hard):18/30 Nm
- Max. Drill Ø steel/wood/masonry: 8/20/6 mm
- Product type
Cordless hammer drill
- Operating voltage
12 V
- Max. drill diameter
20 mm
- Transmission type
2-speed
- Type (Bosch)
Bosch-do-it (green)
- Weight
1.1 kg
- Tool holder
Keyless drill chuck
- Features
incl. spare battery
incl. accessories
incl. case
- Functions
Speed preselection
- Torque (max.)
30 Nm
- No. of power packs included
2
- Max. torque
30 Nm
- Capacity (mAh, Ah)
1.5 Ah
- Idle speed
0 - 1500 U/min
- Width
295 mm
- Height
261 mm
- Length
99 mm
- Quick tool exchange
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2336669 Bosch Home and Garden;EasyImpact 1200;2-speed- Cordless hammer drill;incl. spare battery, incl. accessories, incl. case
Description
This text is machine translated.
Features
- The perfect choice for drilling and screwing in wood, metal and impact drilling in masonry and plastic
- light and compact for easy handling
- High power: High torques for powerful drilling and screwing
- Easy handling: Single sleeve drill chuck for quick accessory changes
- corresponding power through 2-speed transmission and variable torque setting
- New contemporary design with simplified silhouettes and carefully designed details such as dividing lines, surface treatment and textures.
- This text is machine translated.
Scope of delivery
- EasyImpact 1200
- 2x 1.5 Ah batteries
- Screwdriver bit and drill bit set
- Charger Gal 1210CV
- Case.
Frequently Bought Together
(*All information is plus legal VAT)€ 378.76*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































