• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UniversalHedgeCut 18-50 Rechargeable battery Hedge trimmer + battery 18 V Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden Universal HedgeCut 18-50

  • Patented Bosch anti-lock braking system enables thick branches to be cut without any jamming
  • Light weight design ensures you do not tire at work
  • Excellent results for a wide range of medium-sized hedges (with branches up to 20 mm thick)
  • Swiss precision blade: For optimum cutting power and long life
  • Unlimited freedom – compatible with all devices of the 18V Power FOR ALL ALLIANCE
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

  • Stroke rate: 2,800 -1 / min.
  • Sound power level 91 dB(A)
Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Type (Bosch)

Bosch-do-it (green)

Rechargeable battery capacity (details)

2,5 Ah

Battery voltage

18 V

Features

+ battery

Weight

2.6 kg

Charging time

1 h

Blade spacing

20 mm

Knife length

50 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346690 Bosch Home and Garden UniversalHedgeCut 18-50 Rechargeable battery Hedge trimmer + battery 18 V Li-ion

Description

The Bosch battery-operated hedge trimmer Universally Hedges 18V-50 with brushless motor is powerful and offers a much longer service life. Its lightweight design makes work less strenuous, so that hours of hedge cutting becomes more pleasant. The Universal Hedge Cut 18V-50 is the perfect choice for trimming medium-sized hedges with a branch thickness of up to 20 mm, for example, hedges of conifers, ligasts, laurels or beech. With a battery life of up to 75 minutes and a battery charge indicator that conveniently informs you of battery status while you are working, the risk of unexpectedly running out of power is significantly reduced. Their Swiss precision blades enable sharp, high-quality cuts at optimum performance and long life.
Furthermore, the Universal Hedge Cut 18V-50 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The included battery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.

This text is machine translated.

Features

  • Very light, powerful battery hedge trimmer The unique anti-blocking mechanism prevents the cutting blades from locking in tough material.
  • Cuts even when conventional battery shears have stopped are
  • Fast and efficient cutting thanks to innovative Quick Cut system: 2,800 strokes/min; sophisticated, sophisticated design and knife-edge protection.
  • This text is machine translated.

Scope of delivery

  • Universal HedgeCut 18-50
  • User manual
  • 18V battery 2.5 Ah
  • Compact quick charger AL 1830 CV.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.47€ 210.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)