
Highlights & Details
Bosch Home and Garden UniversalImpact 18V-60 06039D7101 Cordless impact driver 18 V 2.0 Ah Li-ion incl. rechargeables, incl. charger
- 18 V/2.0 Ah Li-ion battery
- Torque (max.) (details) 60 Nm
- Torque levels 20
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
1
- Charging time
60 min
- Idle speed (details)
1900 u/min U/min
- Rotational speed range
1900 u/min
- Max. torque
60 Nm
- Torque levels
20
- Blow count
28500 u/ min /min
- Max. drill diameter
35 mm mm
- Tool holder
Triangular shank
Keyless chuck
- Drill chuck clamping range
1 - 13 mm
- Features
incl. rechargeables
incl. charger
- Transmission type
2-speed
- Weight
1.0 kg
- Width
165 mm
- Height
232 mm
- Length
56 mm
- Dim
(L x W x H) 56 x 165 x 232 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521556 Bosch Home and Garden UniversalImpact 18V-60 06039D7101 Cordless impact driver 18 V 2.0 Ah Li-ion incl. rechargeables, i
Description
This text is machine translated.
Scope of delivery
- 1x Cordless Drill Universal Impact 18V-60
- 1x screwdriver bit
- 1 x 2 Ah battery, charger
- Carrying case
Frequently Bought Together
(*All information is plus legal VAT)€ 180.96*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































