• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0615A50038 Tool kit Cordless tools, Trades person, DIYers, Professionals, Sanitary

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • GBH 18V-22
  • Voltage (V) 18
  • Impact energy (J) 1.9
  • Idle speed (min.⁻¹) 0 – 1,050
  • Blow count (bpm) 0 – 4,675
  • Max. Drill diameter in concrete (mm) 22
  • Weight without rechargeable battery (kg) 2.3
  • GSR 18V-45
  • Voltage (V) 18
  • Idle speed (min.⁻¹) 0 – 500
  • Brushless motor
  • Max. Torque hard/soft (Nm) 45/21
  • Drill chuck capacity (mm) 1.5 – 13
Product type

Tool kit

Range of uses

Cordless tools

Trades person

DIYers

Professionals

Sanitary

Material

Polyester

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903093 Bosch Professional 0615A50038 Tool kit Cordless tools, Trades person, DIYers, Professionals, Sanitary

Warranty Terms

Warranty Terms 2903093 Bosch Professional 0615A50038 Tool kit Cordless tools, Trades person, DIYers, Professionals, Sanitary

Description

The perfect combination of professional power tools with protection functions and impressive performance to do work efficiently.

This text is machine translated.

Scope of delivery

  • GSR 18V-45
  • GBH 18V-22
  • 2x GBA 18V battery 4.0 Ah
  • GAL 18V-40 charger
  • Bosch toolkit

Hints

AMPShare: Batteries and chargers are fully compatible with the Bosch Professional 18V system as well as with many other tools of the brands from the battery-partnership AMPShare.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 831.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)