• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional FSN 1400, FSN VEL Guide bar set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 287.47
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 x guide rails (FSN) 1400, FSN VEL, Bag

  • Track technology for precise controlYou can connect several rails

Technical specifications

  • SUITABLE FOR: GKS, 18.0 V, GKS 55, GKS 55 CE, GKS 66 CE, GKS 68 B, GKS 68 BC, GKS 85, GKS 85 G, GMF 1400 CE, GOF 130, GOF 1300 CE, GOF 1600 CE, GOF 2000 CE, GUF 4-22 A PROFESSIONAL, PKS 40, PKS 54, PKS 54 CE, PKS 66, PKS 66 CE POF 1200 AE, POF 1400 ACE
Product type

Guide bar set

Length

1400 mm

Dim

(L x W x H) 1400 x 200 x 100 mm

Weight

0.090 kg

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Depth

250 mm

Height

100 mm

Width

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521261 Bosch Professional FSN 1400, FSN VEL Guide bar set

Warranty Terms

Warranty Terms 2521261 Bosch Professional FSN 1400, FSN VEL Guide bar set

Description

The 1,400-mm guide rail FSN 1400 Professional offers a unique technology, which enables exact cutting. The high quality guide rail allows precise guidance and is perfectly compatible with all related electrical tools. For optimum stability, the FSN VEL connection element can be used to quickly establish a fixed connection between two guide rails for extension. Its easily replaceable, non-slip rubber strips and splinter protection ensure clean cutting edges and absolute control while working. This guide rail is suitable for use with plunge and circular saws for perfect cutting results. The device is compatible with all Bosch Professional GKS G circular saw models and GKT Professional plunge saws as well as certain GST professional jigsaws and GOF professional milling machines with one adapter.

This text is machine translated.

Features

  • Perfect compatibility for precise controlFor optimum stability, the optional FSN VEL connection element for extension provides a quick and reliable connection of two guide railsNon-slip rubber strips and splinter protection ensure absolute control

Scope of delivery

  • 2x guide rail FSN 1400
  • Bag FSN BAG
  • FSN VEL

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 318.74€ 306.27*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)