• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional;GBH 2-26 F;SDS-Plus- Hammer drill;Li-ion;830 W;incl. case

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Bosch GBH 2-26 F Professional 830 W 900 RPM SDS Plus hammer drill

  • 830 W
  • maximum impact energy 2.7 J
  • Max. Drill dia. (wood/steel/masonry) 30/13/68/26 mm

Technical specifications

  • Cable length 4 m
Product type

Hammer drill

Type

Impact drilling machine GBH 2-26 F

Technology

Li-ion

830 W

Operating voltage

230 V

Rotational speed range

0 - 900 U/min

Blow count (max.)

4000 /min

Impact (max.)

2.7 J

Max. drill diameter

(Wood/steel/masonry) 30/13/68/26 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Impact stop

Roto stop

Transmission type

1-speed

Weight

2.9 kg

Length

407 mm

Width

83 mm

Height

210 mm

Dim

(L x W x H) 407 x 83 x 210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1631908 Bosch Professional;GBH 2-26 F;SDS-Plus- Hammer drill;Li-ion;830 W;incl. case

Description

Features

  • Right/left motion
  • Overload clutch
  • change chuck
  • rotation stop
  • Impact stop
  • 4 m power supply cable
  • Handle with soft grip cover.

Scope of delivery

  • Additional handle
  • Depth stop 210 mm
  • Machine cloth
  • Quick-change chuck
  • Change chuck SDS-plus
  • Carrying case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 513.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)