• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GRL 650 CVHG 360-degree laser Range (max.): 650 m

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,675.00 / piece)
€ 2,675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Laser diode 500 - 540 nm < , 1 mW
  • Rotation speed 150/300/600 min−1
Product type

360-degree laser

Range (max.)

650 m

Accuracy (+/-)

1.5 mm

Auto-adjustment range (+/-)

5°

Laser category

2

Operating time (battery-powered)

50 - 60 h

Power supply (details)

18V Li-Ion battery
4x D batteries

Tripod thread mount

5/8"

Weight

4.3 kg

Weight, information

incl. rechargeable battery

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GRL 650 CVHG

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521562 Bosch Professional GRL 650 CVHG 360-degree laser Range (max.): 650 m

Warranty Terms

Warranty Terms 2521562 Bosch Professional GRL 650 CVHG 360-degree laser Range (max.): 650 m

Description

Features

  • Advanced green laser technology provides better visibility
  • The ready-to-use design can withstand falls of up to 2 m from the stand and offers protection against dust and water according to IP68
  • Get the job done quickly with connectivity via the Leveling Remote app
  • Rotating laser with connectivity and green laser for harsh conditions and very good visibility
  • Dust and splash-proof IP 68
  • This text is machine translated.

Scope of delivery

  • Rotation LASER GRL 650 CVHG
  • 1x battery ProCORE18V 4.0 Ah
  • 4x 1.5 V LR6 battery (AA)
  • 4x battery LR20 1.5V (D)
  • Battery adapter BA 1 Professional
  • Receiver bracket RB 60 Professional
  • RC 6 Professional remote control
  • Craftsman suit-case
  • Laser receiver LR 65 G Professional
  • Laser goggles (green)
  • Laser target board
  • Quick charger GAL 18V-40 professional
  • Wall bracket WM 6 Professional

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,988.71€ 2,943.98*

More interesting products

(*All information is plus legal VAT)