• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 12-125 06013A6100 Angle grinder 125 mm 1200 W 230 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Angle grinder GWS 12-125

  • 1200 W 230 V

Technical specifications

Product type

Angle grinder

1200 W

Voltage

230 V

Disc diameter

125 mm

No. of power packs included

2

Max. separation depth

34 mm

Mandrel thread

M14

Length

400 cm

Width

250 mm

Height

150 mm

Dim

(L x W x H) 400 cm x 250 mm x 150 mm

Weight

2.8 kg

Weight, information

incl. rechargeable battery

228 mm

108 mm

293 mm

1200 W

M14

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193096 Bosch Professional GWS 12-125 06013A6100 Angle grinder 125 mm 1200 W 230 V

Description

Angle grinder GWS 12-125, Searching for a user-friendly and comfortable angle grinder for daily use can be a challenge. That's why we developed the GWS 12 product family. The GWS 12-125 Professional is compact, comfortable, economical and at the same time powerful. The ergonomic design thanks to the lower grip circumference provides for more comfort and fatigue-free working. The engine is robust and powerful and offers good overload capability for fast work progress in your daily metal applications. For ease of use, the device is equipped with a keyless protective cover and locking switch. It also possesses a restart protection and a snap-on plastic protection hood for separating applications is included in the delivery. The GWS 12-125 Professional is suitable for grinding and cutting metal, tiles and masonry. This device is compatible with the GDE 125 EA-T Professional and GDE 115/125 FC-T Professional dust extractor hoods. Cardboard. Roughing disk. Additional handle (1 602 025 024). Protective cover (1 605 510 365). Attachable protective plastic cover (2 608 000 757). Flange (1 605 703 099). Clamping nut (1 603 340 040). Two-hole key (1 607 950 043)

This text is machine translated.

Features

  • Li-Ion technology
  • Brushless EC motor
  • PROtection Switch
  • KickBack Control
  • Intelligent braking system
  • Bluetooth module for adjusting the settings of the Toolbox-App.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.47€ 133.47*

More interesting products

(*All information is plus legal VAT)