• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 7-115 E 0601388203 Angle grinder 115 mm 720 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Angle grinder B.S. GWS 7-115 E professional in a carton.

  • 720 W
  • idle speed: 2800 - 11000 rpm

Technical specifications

  • Spindle thread M14
Product type

Angle grinder

720 W

Disc diameter

115 mm

Output power

300 W

Cable length

0 cm

Mandrel thread

M14

Length

400 cm

Width

250 mm

Height

150 mm

Dim

(L x W x H) 400 cm x 250 mm x 150 mm

Weight

1.9 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

2800 - 11000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1420225 Bosch Professional GWS 7-115 E 0601388203 Angle grinder 115 mm 720 W

Warranty Terms

Warranty Terms 1420225 Bosch Professional GWS 7-115 E 0601388203 Angle grinder 115 mm 720 W

Description

Angle grinder with powerful 720 Watt motor with only 1.9 kg weight, ideal for working in continuous use. Safety switch, restart protection and Anti-swivelling protection hood for high user protection. 6-step speed pre-selection for work on different materials.

Features

  • Direct cooling
  • Anti-swivelling protection hood
  • Restart protection
  • Safety switch
  • 6-stage speed selection.

Scope of delivery

  • Mounting flange
  • Protective cover
  • Clamping nut
  • Additional handle
  • Two-hole key.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.74*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)