• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWX 9-125 S 0.601.7B2.000 Angle grinder 125 mm 900 W 230 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Angle grinder GWX 9-125 S.

  • 900 W 230 V

Technical specifications

Product type

Angle grinder

900 W

Voltage

230 V

Disc diameter

125 mm

Output power

450 W

Length

280 mm

Width

73 mm

Height

100 mm

Dim

(L x W x H) 280 x 73 x 100 mm

Weight

2.1 kg

Weight, information

with cable

Type (Bosch)

Bosch Professional (blue)

Idle speed

2800 - 11000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620150 Bosch Professional GWX 9-125 S 0.601.7B2.000 Angle grinder 125 mm 900 W 230 V

Warranty Terms

Warranty Terms 2620150 Bosch Professional GWX 9-125 S 0.601.7B2.000 Angle grinder 125 mm 900 W 230 V

Description

Features

  • Small angle grinder with powerful 900 watt motor for fast work progressQuick and convenient change of the application tools thanks to a keyless X-LOCK systemPerfect results with a variety of materials and an extensive range of accessories thanks to speed selection
  • This text is machine translated.

Scope of delivery

  • Angle grinder GWX 9-125 S.
  • Protective cover
  • Additional handle
  • box,carton

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.48*

More interesting products

(*All information is plus legal VAT)