• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1165440 Current Cable extension Black 5.00 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl quality plastic extension cable 5m

  • With increased protection against accidental contact

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

5.00 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

Black

Cable use

Current

FO

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194441 Brennenstuhl 1165440 Current Cable extension Black 5.00 m

User & Safety Instructions

User & Safety Instructions 2194441 Brennenstuhl 1165440 Current Cable extension Black 5.00 m

Description

The Brennenstuhl extension cable is made of a high-quality plastic housing and has a higher protection against accidental contact, which is suitable for the household Ideal

This text is machine translated.

Scope of delivery

  • Quality plastic extension cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)