• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1166602 Current Cable extension 16 A Orange 5 m AT-N07V3V3-F 5G 2,5 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl CEE extension cord 5m K35 5G2.5 Orange CEE 16A400V

  • ideal for tough applications
  • For outdoor use, IP 44
  • Special cable with CEE plug and coupling with cover flap
  • Red logo with a yellow hard hat and white text: 'SPECIAL ROBUST'.
  • Red round symbol with a cloud and raindrop above it, with 'IP 44' underneath. Indicates protection against water spray and solid foreign objects.
  • A white snowflake symbol on a red background.
  • Round sticker with the inscription 'MADE IN AUSTRIA' in black capital letters. Background is striped in red, white, and red.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

AT-N07V3V3-F 5G 2,5 mm²

Cable length

5 m

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Orange

Cable use

Current

Nominal current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472670 Brennenstuhl 1166602 Current Cable extension 16 A Orange 5 m AT-N07V3V3-F 5G 2,5 mm²

Description

CEE Extension cable 5-pin IP44 5m orange AT-N07V3V3-F 5G2.5. Special cable with CEE plug and coupling with cover flap.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.