• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167748 Current Cable extension 16 A Orange 10 m AT-N07V3V3-F 5G 2,5 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl CEE extension cable 16A/400V 10m K35 5G2.5 with plug+coupling

  • ideal for tough applications
  • For outdoor use, IP 44
  • Special cable with CEE plug and coupling with cover flap
  • A red circle with the white words 'SPECIAL' at the top and 'ROBUST' at the bottom. In the centre is a yellow safety helmet.
  • Symbol image for Brennenstuhl 1167748 Current Cable extension 16 A Orange 10 m AT-N07V3V3-F 5G 2,5 mm²
  • A white snowflake symbol on a red circle.
  • Round logo with a red and white stripe, underneath the text 'MADE IN AUSTRIA', indicating Austrian origin.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

AT-N07V3V3-F 5G 2,5 mm²

Cable length

10 m

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Orange

Cable use

Current

Nominal current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472674 Brennenstuhl 1167748 Current Cable extension 16 A Orange 10 m AT-N07V3V3-F 5G 2,5 mm²

Description

CEE Extension cable 5-pin IP44 10m orange AT-N07V3V3-F 5G2.5. Special cable with CEE plug and coupling with cover flap.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.