• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1166728320 Current Cable extension 16 A Orange 20 m AT-N07V3V3-F 5G 2,5 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl CEE Extension Cable 20m AT-N07V3V3 5G2.5 400V/16A Orange

  • ideal for tough applications
  • For outdoor use, IP 44
  • Special cable with CEE plug and coupling with cover flap
  • Red circular logo with a yellow safety helmet and the text 'Special Robust'.
  • Red symbol with a cloud and raindrops above it. Underneath is 'IP 44', which indicates the water protection class for electrical devices.
  • A white snowflake symbol in front of a red circle.<br><br>Note: The translation is provided in British English, maintaining the original meaning and description of the visual element.
  • Round silver button with red and white design, with 'Made in Austria' written on it.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

AT-N07V3V3-F 5G 2,5 mm²

Cable length

20 m

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Orange

Cable use

Current

Nominal current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472672 Brennenstuhl 1166728320 Current Cable extension 16 A Orange 20 m AT-N07V3V3-F 5G 2,5 mm²

Description

CEE-EXTENSION CABLE 20m AT-N07V3V3 5G2.5 400V/16A Orange. Special cable with CEE plug and coupling with cover flap.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.