• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167650 Current Cable extension Black 10 m H07RN-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl extension cable special rubber 10m H07RN-F 3G1.5 CEE black

  • ideal for hard use on construction sites, in the workshop and commercial area. IP44 splashwater protected
  • Special cable with CEE plug and coupling with cover flap.
  • A yellow construction worker's helmet icon on a red background with the words 'Special Robust' in white text surrounding it.
  • A red symbol with a rain cloud and raindrops, underneath which is the text 'IP 44' is displayed.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

10 m

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472864 Brennenstuhl 1167650 Current Cable extension Black 10 m H07RN-F 3G 1,5 mm²

Description

CEE Extension cable 3-pin IP44 10m black H07RN-F 3G1.5
For outdoor use, IP 44.
* ideal for hard use on construction sites, in the workshop and commercial area. IP44 splashwater protected
* Special cable with CEE plug and coupling with closing flap.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.