• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1166738320 Current Cable extension 16 A Orange 30 m AT-N07V3V3-F 3G 2,5 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl CEE extension cable 30m AT-N07V3V3-F 5G2.5 400V/16A orange

  • ideal for tough applications
  • For outdoor use, IP 44
  • Special cable with CEE plug and coupling with cover flap
  • Symbol image for Brennenstuhl 1166738320 Current Cable extension 16 A Orange 30 m AT-N07V3V3-F 3G 2,5 mm²
  • Symbol image for Brennenstuhl 1166738320 Current Cable extension 16 A Orange 30 m AT-N07V3V3-F 3G 2,5 mm²
  • Symbol image for Brennenstuhl 1166738320 Current Cable extension 16 A Orange 30 m AT-N07V3V3-F 3G 2,5 mm²
  • Symbol image for Brennenstuhl 1166738320 Current Cable extension 16 A Orange 30 m AT-N07V3V3-F 3G 2,5 mm²

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

AT-N07V3V3-F 3G 2,5 mm²

Cable length

30 m

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Orange

Dim
Cable use

Current

Nominal current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472669 Brennenstuhl 1166738320 Current Cable extension 16 A Orange 30 m AT-N07V3V3-F 3G 2,5 mm²

Description

CEE-Extension 30m N07V3V3-F 5G2.5 400V/16A Orange. Special cable with CEE plug and coupling with cover flap.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.