• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167498 Current Cable extension 32 A Black 10 m H07RN-F 5G 4 mm² incl. phase inverter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl CEE extension with phase inverter 32A-F5G4.0 400V/10m H07RN black

  • ideal for tough applications
  • For outdoor use, IP 44
  • Special cable with CEE plug and coupling with cover flap
  • A red circle shows a yellow hard hat with the words 'Special Robust' above and below it.
  • Red, round icon with a cloud and raindrop on top, with IP 44 written underneath. Symbolises protection against solid objects and splashwater.
  • Round emblem with the inscription 'Made in Austria' beneath a stylised Austrian flag.
  • A white snowflake symbol on a red background, representing cold or winter.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

H07RN-F 5G 4 mm²

Cable length

10 m

Cable features

incl. phase inverter

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

32 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472677 Brennenstuhl 1167498 Current Cable extension 32 A Black 10 m H07RN-F 5G 4 mm² incl. phase inverter

Description

CEE extension cable 5-pin IP44 with phase inverter 10m orange 10m black H07RN-F 5G4.0. Special cable with CEE plug and coupling with cover flap.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.