• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167768 Current Cable extension 32 A Black 25 m H07RN-F 5G 4 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl CEE extension cable 25m H07RN-F5G4.0 400V/32A black

  • ideal for tough applications
  • For outdoor use, IP 44
  • Special cable with CEE plug and coupling with cover flap
  • Symbol image for Brennenstuhl 1167768 Current Cable extension 32 A Black 25 m H07RN-F 5G 4 mm²
  • Red symbol with a cloud and raindrops above, underneath it says 'IP44', which indicates that the device is protected against splashing water.
  • A white snowflake symbol on a red background, which often represents cold or winter.
  • 'Made in Austria' emblem with a red, white, and red design, symbolises Austrian origin or manufacture.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

H07RN-F 5G 4 mm²

Cable length

25 m

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

32 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472668 Brennenstuhl 1167768 Current Cable extension 32 A Black 25 m H07RN-F 5G 4 mm²

Description

CEE Extension cable 5-pin IP44 25m black H07RN-F 5G4.0. Special cable with CEE plug and coupling with cover flap.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.