• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1166718 Current Cable extension 16 A Orange 10 m AT-N07V3V3-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl CEE extension cable 10m K35 5G1.5 400V/16A orange

  • ideal for tough applications
  • For outdoor use, IP 44
  • Special cable with CEE plug and coupling with cover flap
  • Red circle with a yellow safety helmet in the centre. Above it says 'SPECIAL', below it says 'ROBUST'.
  • Red pictogram with a rain cloud and droplets above. Underneath it reads 'IP 44', which indicates protection against water splashes for electrical equipment.
  • A simple white snowflake symbol on a red circle, symbolising winter or cold.
  • Circular emblem with the inscription 'Made in Austria' against a red-white-red background, similar to the Austrian flag.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

AT-N07V3V3-F 3G 1,5 mm²

Cable length

10 m

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Orange

Cable use

Current

Nominal current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472671 Brennenstuhl 1166718 Current Cable extension 16 A Orange 10 m AT-N07V3V3-F 3G 1,5 mm²

Description

CEE Extension cable 5-pin IP44 10m orange AT-N07V3V3-F 3G2.5. Special cable with CEE plug and coupling with cover flap.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.