• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 72180/55 Race Ceiling light LED (monochrome) E-27 60 W Rust, Transparent

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Lamp Race

  • Power= 60 W

Technical specifications

Dim

(Ø x H) 59.5 cm x 22 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

22 cm

E-27

Rating per bulb

60 W

60 W

(Ø)

59.5 cm

Light features

Dimmable

Protection class

I

IP20

Factory colour

Rust

Transparent

Material

Metal

Plastic

Weight

2.56 kg

n.rel.

Light bulb included

No

Description

The ceiling lamp is usually the central lighting in every room. The failed ceiling lamp race is a successful combination of function and design. The light generated in industrial style designed a unique ambience. The lamp is suitable for the use of normal lamps. Light bulbs are not included in the delivery. The use of LED lamps is, however, possible. The light bulb is also intended for this purpose under use can be dimmed. The large diameter of the ceiling light from 60 centimeters illuminates even the large places without any problem. All the necessary mounting material is already included in the delivery included.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.