• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 90210/70 Cyclone Ceiling light LED (monochrome) E-27 40 W Concrete grey

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling lamp "Cyclone"

  • Power= 40 W

Technical specifications

Dim

(Ø x H) 32 cm x 9 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

9 cm

E-27

Rating per bulb

40 W

40 W

(Ø)

32 cm

Light features

Dimmable

Suitable for wall mounting

Protection class

II

IP20

Factory colour

Concrete grey

Material

Metal

Glass

Weight

1706 g

n.rel.

Light bulb included

No

Description

The round wall and ceiling lamp cyclone moves every room in the right light. As regular main lighting in the room games ceiling lights a central role. Alternatively, the mounting on the wall or the ceiling. The Industrial look is very trendy. With this lamp is a funny ambience. The lamp is suitable for the use of normal lamps. Light bulbs are not included in the delivery. LED-lamps can be easily inserted. When using the light bulb is also intended for this purpose can be dimmed. Included in the delivery, all necessary mounting material.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.