• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 90269/76 Ronaldo Ceiling light LED (monochrome) E-27 25 W Concrete grey, Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling lamp ronaldo

  • Power= 25 W

Technical specifications

Dim

(Ø x H) 13.5 cm x 28.5 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

28.5 cm

E-27

Rating per bulb

25 W

25 W

(Ø)

13.5 cm

Protection class

II

IP20

Factory colour

Concrete grey

Black

Material

Concrete

Metal

Weight

1278 g

n.rel.

Light bulb included

No

Description

The solid ceiling lamp Ronaldo creates everywhere cozy, welcoming light where you need it. Whether in the living room or on the corridor - Ronaldo fits everywhere. The light generated in industrial style designed a unique ambience. The robust material concrete is timeless and unobtrusively and is also resistant. The lamp is suitable for the use of normal lamps. Light bulbs are not included in the delivery. LED-lamps can be easily inserted. Using this intended light bulb in the lamp can also be dimmed. In order that you can start immediately, all required installation material is not included in the delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.