• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 96902/05 Lara Ceiling light LED (monochrome) E-27 60 W White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling light Lara

  • Power= 60 W

Technical specifications

Dim

(W x H x D) 25 x 10 x 25 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Width

25 cm

Bulb type

LED (monochrome)

Height

10 cm

E-27

Rating per bulb

60 W

Depth

25 cm

60 W

Light features

Dimmable

Suitable for wall mounting

Protection class

I

IP20

Factory colour

White

Material

Glass

Metal

Weight

1064 g

n.rel.

Light bulb included

No

Description

The universal wall and ceiling lamp can be used for both the private and commercial area. It is inspired by your simple design. Whether in corridors, staircases, entrance areas or even in the living room - Lara fits everywhere without the wrong places. Flexible to use is the attachment to the wall or ceiling possible. The light is designed for the use of normal lamps. Light bulbs are not included in the delivery. The use of LED lamps is, however, possible. With the use of appropriate light bulb in the lamp in addition can be dimmed. In order that you can start immediately, all required installation material is not included in the delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.