• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 93577/13 Ceiling light LED (monochrome) E14 180 W Nickel, White (matt)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Lamp Lory

  • Power= 180 W

Technical specifications

Dim

(Ø x H) 36.5 cm x 36 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

3

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

36 cm

E14

Rating per bulb

60 W

180 W

(Ø)

36.5 cm

Protection class

I

IP20

Factory colour

Nickel

White (matt)

Material

Glass

Metal

Weight

3320 g

n.rel.

Light bulb included

No

Description

The ceiling lamp is in most cases, the central lighting element in every room. The decorative ceiling lamp Lory is a good choice. Designed for candle lamps are included in the delivery but no bulbs contain. LED-lamps can easily be used. The light can be dimmed if suitable light bulbs can be used. In order that you can start immediately is already all necessary mounting material included in the delivery included.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable lamp, please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.