• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 90208/70 Mistral Ceiling light LED (monochrome) E-27 40 W Concrete grey

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Lamp Mistral

  • Power= 40 W

Technical specifications

Dim

(Ø x H) 29 cm x 13 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

13 cm

E-27

Rating per bulb

40 W

40 W

(Ø)

29 cm

Light features

Dimmable

Suitable for wall mounting

Protection class

I

IP20

Factory colour

Concrete grey

Material

Metal

Glass

Weight

1124 g

n.rel.

Light bulb included

No

Description

The extravagant wall and ceiling lamp Mistral moves your space in a good light. As regular main lighting in the room games ceiling lights a central role. Whether on the wall or directly under the ceiling-installation is anywhere where a power connection is available easily possible. With your industrial design offers Mistral a very striking and effective design, which is the home wonderfully aufpeppt, so that the wall and ceiling lamp becomes an absolute eye-catcher. Designed for normal lamps, are included in the delivery but no light bulb included. The use of LED bulbs but it is possible. When using the corresponding light bulb in the lamp can also be dimmed. Included in the delivery, all required installation material.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.