• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 90061/18 Gracian Ceiling light LED (monochrome) G9 99 W Brass (brushed)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling lamp gracian

  • Power= 99 W

Technical specifications

Dim

(Ø x H) 24 cm x 21.5 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

3

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

21.5 cm

G9

Rating per bulb

33 W

99 W

(Ø)

24 cm

Light features

Dimmable

Protection class

I

IP20

Factory colour

Brass (brushed)

Material

Metal

Weight

1041 g

n.rel.

Light bulb included

No

Description

The 3-flammige ceiling lamp gracian captivates by the successful combination of design and function. It fits wonderfully into the dining room - or maybe in the bedroom? This ceiling light combines vintage and modern elements, creating a contemporary living style. Designed for pin base lamps are included in the delivery but no light bulb included. The use of LED lamps is, however, possible. The light can be dimmed if suitable light bulbs can be used. The required installation material is the lamp. You can directly start.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable lamp, please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.