• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 90209/70 Baret Ceiling light LED (monochrome) E-27 25 W Concrete grey

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Lamp Baret

  • Power= 25 W

Technical specifications

Dim

(Ø x H) 15 cm x 18 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

18 cm

E-27

Rating per bulb

25 W

25 W

(Ø)

15 cm

Light features

Dimmable

Protection class

II

IP20

Factory colour

Concrete grey

Material

Glass

Metal

Weight

560 g

n.rel.

Light bulb included

No

Description

Visually, the ceiling lamp baret doubt in the background but straight through the functional appearance is especially used in kitchens, corridors or work rooms and it provides a good illumination. But of course it can not only there, but also in living and sleeping areas. With your industrial design offers baret a very striking and effective design, which is the home wonderfully aufpeppt, so that the ceiling lamp becomes an absolute eye-catcher. Included are no bulbs contain. The light is designed for use with normal lamps. LED-lamps can be easily inserted. With the use of appropriate light bulb in the lamp in addition, can be dimmed. The required installation material is the lamp. You can directly start.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.