• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 93585/15 Dubai Ceiling light LED (monochrome) G9 198 W Chrome

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Lamp Dubai

  • Power= 198 W

Technical specifications

Dim

(Ø x H) 46 cm x 22 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

6

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

22 cm

G9

Rating per bulb

33 W

198 W

(Ø)

46 cm

Light features

Dimmable

Incl. cut glass ornaments

Protection class

II

IP20

Factory colour

Chrome

Material

Metal

Plastic

Weight

3004 g

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975529 Brilliant 93585/15 Dubai Ceiling light LED (monochrome) G9 198 W Chrome

Description

The 6-flammige ceiling lamp Dubai captivates by the successful combination of design and function. It fits wonderfully into the dining room - or maybe to the office? Create special highlights with sparkling light in your home. Bulb not included in delivery. The light is designed for the use of pin socket lamps Also environmentally friendly LED-lamps can be used. The light can be dimmed if suitable light bulbs can be used. Included in the delivery, all required installation material.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable lamp, please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.