• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G80935/06 Gaiano Decorative light LED (monochrome) EEC: E (A - G) 48 W Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling lamp 48cm mit fan BLK

  • Power= 48 W
  • Total luminous flux= 6400 lm
  • Multi-colour

Technical specifications

Dim

(Ø x H) 482 mm x 157 mm

Operating voltage

230 V AC

Product type

Decorative light

Bulb type

LED (monochrome)

Height

157 mm

48 W

(Ø)

482 mm

Light features

Dimmable

Protection class

II

IP20

Factory colour

Black

Material

Plastic

Metal

Weight

2.1 kg

E (A - G)

Colour

Multi-colour

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Total luminous flux

6400 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639258 Brilliant G80935/06 Gaiano Decorative light LED (monochrome) EEC: E (A - G) 48 W Black

Description

Modern All-in-One highlight for your home. The Gaiano LED ceiling lamp brings fresh air to your home - in the truest sense of the word. With built-in fan, RGB frame light, dimmable and adjustable color temperature, it is far more than just a lamp. Whether in the living room, gaming room or bedroom - this multi-talent provides not only for pleasant lighting, but also for a refreshing breeze on warm days. The modern design with black frame and flat design fits harmoniously into a variety of living styles - from a clear line to an industrial chic. The smart combination of modern LED technology and convenient ventilator makes Gaiano the perfect choice for all who value functionality and design. With the accompanying remote control you can adjust the light color flexibly between warm-white and daylight-white (2700-6500 K) and even dim the light continuously. The digital RGB LED frame light gives you an atmospheric ambience to your room for colorful highlights. Comfortable climate all year round. Thanks to the integrated forward and reverse operation the fan provides for a pleasant air conditions at all times of the year. In summer, the forward run brings cooling freshness to your room, while the reverse operation in winter distributes the warm air uniformly - Ideal in order to save heating costs and noticeably improve the room climate. Thus Gaiano becomes the perfect everyday solution for every season.

This text is machine translated.

Features

  • Fan, dimmable, CCT, digital RGB, timer, Night light, incl. remote control

Scope of delivery

  • Ceiling lamp with fan Gaiano
  • Remote control
  • Safety sheet
  • Installation instructions and material

Hints

Batteries for remote control not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)