• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT012905 BT012905 Double-ended box wrench Spanner size (metric) 16 - 17 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 180 gTotal length L in mm: 250.0 mmWidth across mm: 16x17 mmHead height (A1) 12 mmHead height (A2) 11.4 mmWeight with packaging: 191 g
Product type

Double-ended box wrench

Spanner size

16 mm

17 mm

Size

17 mm

16 mm

Length

250 mm

Material

Chromium-vanadium steel

Material properties

tempered

matt chrome plating

DIN standard

DIN 838

Weight

180 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693638 Brilliant Tools BT012905 BT012905 Double-ended box wrench Spanner size (metric) 16 - 17 mm

Description

Manufactured in accordance with DIN 838ForgedRings 75 ° angledmatt chrome platedChrome VanadiumWrench size 16 x 17 mmThe offset Brilliant TOOLS double ring spanner BT012905 is forged from chrome vanadium steel in the die and then hardened. The metric double-ring spanner is offset by 75° on both sides in order to release even the more deeply lying screw cases easily. The surface is chromed for an improved rust protection and manufactured according to DIN 838, as a result, it also fits particularly well in the hand. The wrench has a total length of 25 cm and a head height of 12.0 mm.The ring profile of the double ring spanner encloses a screw or nut almost completely and offers optimum power transmission. This allows to work with considerably less force when loosening or tightening.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)