• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT101930 BT101930 Scraper set 94 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 590 g4 -piece set.
Product type

Scraper set

Number

4 pc(s)

Blade length

94 mm

Material

Stainless steel

Material properties

rust-proof

Material (handle)

Plastic

Weight

590 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700489 Brilliant Tools BT101930 BT101930 Scraper set 94 mm

Description

4-piece setFor removing seals or sealing residues2-component handle with impact cap and hanging holeStainless steel bladeThe Brilliant TOOLS universal scraper set BT101930 is especially suitable with its sharp stainless steel blades for removing seals or sealant residues. The 2-component grip is equipped with a impact cap, in order to be able to rough with the hammer The blade is made of stainless steel.Delivery scope2 Scraper, 2.4 mm thick1x 94 mm blade length x 31 mm blade width1x 43 mm blade length x 20 mm blade width2 Scraper, 1.1 mm thick1x 94 mm blade length x 31 mm blade width1x 43 mm blade length x 20 mm blade widthOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)