• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT102901 Blade VPE 10 pce 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

751 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 90 g
Product type

Cutter spare blade

Material

SK2

No. of blades

10

Features

Retractable blade

Weight

90 g

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705092 Brilliant Tools BT102901 Blade VPE 10 pce 10 pc(s)

Description

10 blades for retractable knives that come in a handy plastic box.Blades made of high-quality SK2 + Cr steel for additional hardness and durability.18 x 10 cm blade sizeThe snap-off blades of Brilliant TOOLS, BT102901, are perfectly suitable as a replacement for THE Brilliant TOOLS cutter knife, BT102900. With this cutter, you have a reliable knife for a variety of projects at your fingertips. This reliable cutter knife has a retractable 18 mm wide blade that can be adjusted for precise cutting when necessary. Ideal for everyday use, such as opening cardboard, for art and craft projects, as well as for special projects you need to cut carpets, plasterboard, vinyl and other robust materials. Whether you're camping with a family or doing some renovation work in the home, THE Brilliant TOOLS' universal knife is a practical tool for many tasks. With its robust construction, this knife is designed for reliable durability and durability. Thanks to the 2-component grip and the quick-release function you can work with the cutter knife sovereign and safely. Look forward to precise cuts and a simple safety lock that protects you against accidental injury when not in use.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)