• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT150800 BT150800 Tool box (empty) Metal

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1 metal Weight 3820 gDepth T in mm: 210.0 mmWidth B 530.0 mmHeight H: 220.0 mm
Product type

Tool box (empty)

Material

Metal

Width

530 mm

Height

220 mm

Depth

210 mm

Dim

(W x H x D) 530 x 220 x 210 mm

Weight

3820 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701084 Brilliant Tools BT150800 BT150800 Tool box (empty) Metal

Description

With riveted joints5 individual compartments to sort toolsMade of full-fledged steel sheet with a thickness of 0.6 mmAutomatically closes when the fold-down support bracket is pulled upCan be secured with a padlock (not included)burn-in paintThe Brilliant TOOLS metal toolbox BT150800 is the perfect companion for mobile use! Sorted in five individual compartments, you have your tools always within reach. The metal toolbox is made from full steel sheet with a thickness of 0.6 mm and riveted joints. Once folded, it can be closed again by pulling on the carrying handle and, if necessary, secured with a padlock.Technical dataL x W x H cm 53 x 21 x 27 cmOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 261.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)