• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 2790016 2790016 Clip lamp E14 8 W White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Clamp lamp pivot cable switch 1xE14 8W white metal Briloner

  • This bed light impresses with its functionality and appearance
  • Terminal lamp without light bulb (E14, max. 8 Watt)
  • Reading lamp / night light with pivoting head; lamp to replace the traditional bedside lamp
  • Light for attachment to all suitable edges

Technical specifications

Product type

Clip lamp

E14

Rating per bulb

8 W

8 W

Height

130 mm

Light features

Swivelling

Pivoted

Factory colour

White

Material

Metal

Dim

(L x W x H) 305 x 110 x 130 mm

n.rel.

Width

110 mm

Length

305 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787985 Briloner 2790016 2790016 Clip lamp E14 8 W White

Description


Terminal lamp 30.5 cm 1x EXK E14 8W white

Modern clip lamp in white/chrome
This versatile clamping lamp made of metal impresses with its modern design in white chrome and is perfectly suitable as reading light or desk lamp. The simple installation and design make it a flexible lighting solution.

Rotating and swiveling spot head for optimum lighting
The spotlight head can be both swiveled and rotated, so you can adjust the light individually, in order to achieve an optimum lighting as per your needs.

Easy to use with cable switch
The lamp is equipped with a cable switch, with which you can switch the lamp on and off quickly and easily. The cable length is approx. 140 cm.

E14 socket for flexible light bulbs
The Spot has an E14 socket and is suitable for lamps with a maximum output of 8 watts. Please note that the bulb is not included in the delivery.

This text is machine translated.

Hints

Light bulbs not supplied

What kind of Clip-on Lights are you looking for?

More interesting products

(*All information is plus legal VAT)