• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 3362116 ELIPSO Ceiling light (+ motion detector) LED (monochrome) LED 22 W White

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED ceiling lamp bathroom lamp 402mm IP44 sensor lamp motion detector metal white

  • Power= 22 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Lifetime: 25,000 hours
Dim

(Ø x H) 380 mm x 70 mm

Type

Circular

No. of bulbs

1

Product type

Ceiling light (+ motion detector)

Bulb type

LED (monochrome)

Height

70 mm

LED

Rating per bulb

22 W

22 W

(Ø)

380 mm

PIR detection angle (horizontal)

360°

Coverage max. (width)

8 m

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

10 min

Light features

Timer

IP44

Factory colour

White

Material

Metal

Plastic

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature range

4000 K (max)

Total luminous flux

2000 lm

2000 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787794 Briloner 3362116 ELIPSO Ceiling light (+ motion detector) LED (monochrome) LED 22 W White

Description


SENSOR LED overhead light, Ø 38 cm, 22 W, white

Simple round LED lamp with 360° movement sensor
This modern LED light is made of robust metal and plastic and has a diameter of 40.2 cm. With its minimalist design it blends harmoniously into different rooms.

Easy to install, versatile applications
The light is easy to install and Ideal is suitable for corridors, basements, entrance areas and bathrooms, thanks to its protection class IP44, which makes it splash-proof.

Intelligent 360° motion detector with daylight sensor
The integrated 360° motion detector has a range of up to 8 meters and ensures that the light is activated automatically when needed. An integrated daylight sensor enables the light to be activated only in darkness (at a brightness of over 25 lux).

Adjustable illumination intervals
The illumination duration can be set to 5 seconds, 1 minute, 3 minutes or 10 minutes. When moving the radius again, the set time interval is automatically restarted.

Energy efficient and bright lighting
With a power consumption of 22 Watts and a light output of 2000 lumens, the lamp provides efficient lighting in neutral white light (4,000 Kelvin).

This text is machine translated.

Scope of delivery

  • Ceiling lamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)