• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 3891016 Mojo Ceiling light LED (monochrome) LED 12 W White

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LED Ceiling Light 27 x 6.5 cm White 12W Living room Bathroom Kitchen

  • Power= 12 W
  • Total luminous flux= 1300 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Lifetime: 25,000 hours
Dim

(Ø x H) 270 mm x 65 mm

Type

Circular

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

65 mm

LED

Rating per bulb

12 W

12 W

(Ø)

270 mm

IP54

Factory colour

White

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature range

3000 K (max)

Total luminous flux

1300 lm

1300 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787797 Briloner 3891016 Mojo Ceiling light LED (monochrome) LED 12 W White

Description


Mojo ceiling light Ø27 cm - 12W, 1300lm, LED, warm white, IP54, White

LED ceiling lamp in white
This stylish bathroom lamp has a simple and modern design and provides uniform lighting in living rooms, corridors, kitchens as well as damp rooms such as bathrooms.

Energy-efficient LED technology
The integrated 12W LED board (1.300lm, 3000K) generates a pleasantly warm-white light, which creates a cozy atmosphere and can be used for various purposes in different rooms.

Protection class IP54 for damp rooms
IP54 certification protects the wet room light from dust and water, making it suitable for bathrooms or covered outdoor areas such as balconies or terraces.

Space-saving design
With a diameter of 270mm and a height of 65 mm, this basement lamp has a compact design and fits optimally in rooms with lower ceilings or minimalist living concepts.

Durable and versatile
The rugged finish combined with a timeless look makes the kitchen lamp a reliable choice for different furnishing styles from modern to classical.

This text is machine translated.

Scope of delivery

  • LED ceiling light

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)