• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 7524415 MOVE Ceiling light (+ motion detector) LED (monochrome) LED 15 W Black

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • Power= 15 W
  • Total luminous flux= 1900 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(Ø x H) 240 mm x 30 mm

Type

Circular

Product type

Ceiling light (+ motion detector)

Bulb type

LED (monochrome)

Height

30 mm

LED

15 W

(Ø)

240 mm

PIR detection angle (horizontal)

120°

Coverage max. (width)

3 m

IP44

Factory colour

Black

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature range

4000 K (max)

Total luminous flux

1900 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787965 Briloner 7524415 MOVE Ceiling light (+ motion detector) LED (monochrome) LED 15 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)