• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 7602036 7602036 Flush mount light EEC: F (A - G) LED (monochrome) LED 4.9 W White

1/8
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of 3 LED installation emitter 230V, LED bathroom IP65, ceiling lamp can be dimmed continuously, LED spots, ceiling spots, bathroom lamp, White, 90x42 mm (DxH)

  • Power= 4.9 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

3

LED

Bulb type

LED (monochrome)

4.9 W

480 lm

3000 K

Colour

Warm white

Type

Circular

Light features

Swivelling

Dimmable

Recess diameter

68 mm

IP65

Factory colour

White

F (A - G)

Dim

(Ø x H) 90 mm x 45 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature range

3000 K (max)

Height

45 mm

(Ø)

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778763 Briloner 7602036 7602036 Flush mount light EEC: F (A - G) LED (monochrome) LED 4.9 W White

Description

LED build-in lamp 4.4 cm 3x 4.9W 480lm

A special feature of these LED spots is its infinitely dimmable, which allows the user to adjust the brightness via external dimmer as required. This is particularly useful for various applications, such as mood lighting during bath or reading. Another function of this LED wet room light is its swivel capability. The possibility of rotating the lights in different directions makes it possible to direct the light to certain areas. The set of 3 LED installation lights is equipped with protection class IP65, WAS means that it is protected against penetration of dust and splash water. This makes the installation spots Ideal for use in bathrooms, showers, kitchens and other wet environments. The LED spotlights have the dimensions 90x42mm (DxH) and have the installation dimensions 68x40mm (DxH). 480 lumens at 4.9 watts and a warm white light color temperature of 3000K provide a light to feel good.

This text is machine translated.

Scope of delivery

  • LED recessed spotlight

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)