• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner CAXA 7573018 Battery-powered desk light LED (monochrome) LED 2.8 W Chrome

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED table lamp cordless 19.5 x 30.5 cm chrome 2.8W living room corridor

  • Power= 2.8 W Total luminous flux= 300 lm Colour temperature= 2700 K Warm white

Technical specifications

  • LED life of 20,000 hours
Product type

Battery-powered desk light

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

2.8 W

2.8 W

Power (reading light)

2.8 W

2700 K

Colour

Warm white

300 lm

Total luminous flux

300 lm

Light features

Dimmable

Battery-powered

Factory colour

Chrome

Dim

(Ø x H) 195 mm x 305 mm

Feed length

0.5 m

Wireless charging

No

n.rel.

Light bulb included

Yes

Height

305 mm

(Ø)

195 mm

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787808 Briloner CAXA 7573018 Battery-powered desk light LED (monochrome) LED 2.8 W Chrome

Description


Caxa Table Lamp - 2.8W, 300lm, Wireless, LED, Dimmable, Touch, chrome

Battery LED table lamp, chrome-plated
This elegant battery table lamp with 2.8W power and 300 lumens offers warm white light at 2.700K. With its modern mushroom optics it provides a pleasant lighting in interior as well as exterior areas.

Flexible light control with touch dimmer
The touch-lamp enables a continuous brightness adjustment, while the memory function stores the last set light mood. This allows Ideal to be adapted to different requirements.

Rechargeable battery with longer operating time
Equipped with a 2,400mAh rechargeable battery, the night lamp provides up to 24 hours of light. It is charged easily via the accompanying 0.5m USB-C to C cable, WAS enables an especially flexible use.

Splash-protected design for versatile use
Thanks to the IP44 protection class, the outdoor lamp is splash proof and Ideal for terraces, gardens or living rooms. Their compact dimensions (Ø195x305mm) also make it the perfect desk lamp.

Practical on/off switch for durability
The mechanical switch prevents deep discharge and ensures a long battery life. The simple, elegant design ensures that the table lamp can be used in various ways in different areas.

This text is machine translated.

Scope of delivery

  • Caxa Table lamp

More interesting products

(*All information is plus legal VAT)