• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner Elasti 2762016P Clip lamp E14 F (A - G) 3 W White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Briloner Elasti 2762016P Clip lamp E14 F (A - G) 3 W White

  • Inclusive of supply cable with cord switch AT/OFF
  • Flexible arm

Technical specifications

  • Measurements 5.5 x 60 cm
Product type

Clip lamp

E14

3 W

3000 K

Colour

Warm white

Total luminous flux

250 lm

Factory colour

White

F (A - G)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787785 Briloner Elasti 2762016P Clip lamp E14 F (A - G) 3 W White

Description


Flexible Terminal Lamp 60 cm 1xGU10 3W 250lm white

Modern black clamp spot
This stylish, black terminal spot offers an energy-saving power of only 3 watts and provides a light output of 250 lumens. It is Ideal for various applications in your home.

Pleasant light
The lamp included in the delivery radiates a warm white light with pleasant 3,000 Kelvin, which creates a welcoming atmosphere.

Flexible arm
The flexible arm of the lamp enables a rotating and swiveling orientation in all directions, so that you can direct the light exactly where you need it.

Practical clamp
The clamp can be opened up to 3.7 cm wide and allows a simple clamping onto furniture such as bed, shelf, table or cabinet.

Comfortable control
There is a practical ON-OFF cord switch at the black plug lead, which facilitates the operation of the lamp.

This text is machine translated.

Scope of delivery

  • Clip lamp

What kind of Clip-on Lights are you looking for?

More interesting products

(*All information is plus legal VAT)