Briloner - bedside lamp, desk lamp swiveling, table lamp GU10 for home office with cable switch, reading lamp, black
Power= 9 W
Technical specifications
Product type
Desk lamp
GU10
Rating per bulb
9 W
9 W
Power (reading light)
9 W
Light features
Swivelling
Factory colour
Black
Material
Metal
Dim
(Ø x H) 130 mm x 385 mm
Feed length
1.8 m
Wireless charging
No
n.rel.
Light bulb included
No
Height
385 mm
(Ø)
130 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787806 Briloner SKRIVA 7476015 Desk lamp GU10 9 W Black
Description
Desk lamp, 38.5 cm, 1x GU10, max. 9W, black
Easy to use, cable switch The lamp can be easily switched on and off via the integrated cable switch, without having to plug or plug them into the socket. This simplifies the operation and makes the use particularly comfortable.
Flexible, adjustable light Thanks to the pivoting design, the table lamp can be flexibly adjusted so that you can steer the light exactly where you need it. Whether as a reading lamp on the bed, bedside lamp or desk lamp ? With this lamp adapts to your needs.
Wide range of applications The lamp is ideally suited as room decoration, reading lamp at bed, night lamp for children, office supplies or as writing-desk decoration. It is a stylish and practical lighting solution for various applications.
Technical details: The bed lamp is equipped with a GU10 socket and supports lamps with a maximum power of 9 watts. Please note that the bulb is not included in the delivery.
Product dimensions With the dimensions of 385 x 130 x 245 mm (height x diameter x height) the lamp is a good choice for desks, office desks, bedside tables or living room tables.
This text is machine translated.
Scope of delivery
Desk light
Hints
Light bulb not included
Description
Desk lamp, 38.5 cm, 1x GU10, max. 9W, black
Easy to use, cable switch The lamp can be easily switched on and off via the integrated cable switch, without having to plug or plug them into the socket. This simplifies the operation and makes the use particularly comfortable.
Flexible, adjustable light Thanks to the pivoting design, the table lamp can be flexibly adjusted so that you can steer the light exactly where you need it. Whether as a reading lamp on the bed, bedside lamp or desk lamp ? With this lamp adapts to your needs.
Wide range of applications The lamp is ideally suited as room decoration, reading lamp at bed, night lamp for children, office supplies or as writing-desk decoration. It is a stylish and practical lighting solution for various applications.
Technical details: The bed lamp is equipped with a GU10 socket and supports lamps with a maximum power of 9 watts. Please note that the bulb is not included in the delivery.
Product dimensions With the dimensions of 385 x 130 x 245 mm (height x diameter x height) the lamp is a good choice for desks, office desks, bedside tables or living room tables.