• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brinno Time-lapse camera

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BRINNO IPX5 WEATHERPROOF HOUSING - ATH2000

  • For TLC cameras from Brinno (TLC200, TLC200 Pro, TLC120, TLC130, TLC2000)
  • Battery compartment 16x AA for extra long recording times
  • IPX5 weatherproof
  • Cable hole for access to external devices
  • padlock rings

Technical specifications

  • Brinno TLC120, Brinno TLC130, Brinno TLC2000
Product type

Time-lapse camera

Dim

(L x W x H) 156 x 115.5 x 167 mm

Screen size diagonal (inches)

1 inch

Waterproof

Yes

Height

167 mm

Width

115.5 mm

Weight

393 g

Length

156 mm

Suitable for

Brinno TLC120

Brinno TLC130

Brinno TLC-200

Brinno TLC-200 Pro

Brinno TLC2000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150457 Brinno Time-lapse camera

Description

The highly versatile ATH2000 housing is suitable for a wide range of Brinno TLC cameras and comes with an adjustable mounting adapter.

Four times longer battery life
The housing features both an AA battery compartment and an external power supply socket for extending the total uptime of TLC200 cameras to more than 100 days, and to over 200 days for TLC2000 Pro series products. Moreover, the ATH2000 is also compatible with the new TLC130 camera, boosting the battery life up to 60 days. Brinno cameras first use up the power supplied by the ATH2000 housing batteries before switching to the device batteries wich are also required for video post-processing.

Supports Brinno BCS lenses and solar panels.
The housing features three standard tripod mounts, padlock brackets and a solar panel fitting option for unlimited power supply.

Features

  • Battery slot : Room for up to 16 add'l AA batteries Micro USB connecter (output 5V 2A)
  • Exchangeable Lens Covers : Kit lens cover Extension lens cover (for Brinno BCS lens)

Scope of delivery

  • Construction power housing, Camera mounting adapter, Battery slot, Extension lens cover, Desiccant, Screwdriver, USB-C Adapter, Strap x 2

Hints

Up-to-date software updates and information can be found on the internet at brinno.

What kind of Action Cams are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)