• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer Compact ESD Vice 118004 Jaw width: 120 mm Span width (max.): 125 mm

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Vice

Jaw width

120 mm

Span width (max.)

125 mm

Length

305 mm

Range of use

ESD

Width

120 mm

Height

130 mm

Dim

(L x W x H) 305 x 120 x 130 mm

Weight

4.8 kg

Documents & Downloads

Datasheet

Datasheet 3812376 Brockhaus Heuer Compact ESD Vice 118004 Jaw width: 120 mm Span width (max.): 125 mm

User & Safety Instructions

User & Safety Instructions 3812376 Brockhaus Heuer Compact ESD Vice 118004 Jaw width: 120 mm Span width (max.): 125 mm

Information

Information 3812376 Brockhaus Heuer Compact ESD Vice 118004 Jaw width: 120 mm Span width (max.): 125 mm

Description

Like its brother, the Heuer Compact ESD has Heuer a particularly efficient, compact design. Thanks to the additional earthing connection the Heuer Compact ESD is especially suitable for power-free electrical work on the vice. Jaw width 120 mm / span width 125 mm. Can be extended for ergonomic working with the ball-clip. Further accessories: ESD-table mats set XS Pro.

This text is machine translated.

Features

  • Changeover jaws with smooth, corrugated side
  • Quick adjustment
  • Earthing connection
  • Opening width scale

Hints

ESD (Electrostatic Discharge) refers to the electrostatic discharge between two differently charged objects. Sudden charging balancing – as in contact – may cause short-term high current peaks. Therefore, consistent ESD protection is important when working on sensitive components, also in tools and clamping devices.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)