• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother PTE720BTZ1 Label printer Direct heat 180 x 180 dpi Max. label width: 24 mm

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother PT-E720BT label printer Thermal transfer 180 x 180 DPI 20 mm/sec Cordless Bluetooth

  • Heat transfer
  • 180 x 180 DPI
  • Maximum Printing width: 2.4 cm Printing speed (metric): 20 mm/sec.
  • Transmission technology: Cordless
  • USB connection Bluetooth 5.0
  • 640 g

Technical specifications

  • Printing technology: Heat transfer
Product type

Label printer

Type

PTE720BTZ1

Printing technology

Direct heat

Print resolution

180 x 180 dpi

Print speed (black/white)

20 mm/s

Interfaces

Bluetooth

Power supply (LOV)

rechargeable

Max. label width

24 mm

Factory colour

Black

Orange

Width

67 mm

Height

128 mm

Depth

128 mm

Dim

(W x H x D) 67 x 128 x 128 mm

Weight

640 g

Wi-Fi

No

Rechargeable battery technology

Li-ion

Bluetooth

5.0

Bluetooth

Yes

Keyboard layout

German, QWERTZ

Battery capacity

1750 mAh

Transfer type

Wireless

UKCA

not relevant

Ethernet LAN

no

USB port

yes

Print speed

20 mm/sek

Maximum label length

1 m

Auto power off

yes

Colour

no

Battery weight

70 g

Batteries included

yes

Rechargeable battery

yes

Autocutter

yes

Package weight

1.1 kg

Maximum printing width

2.4 cm

Documents & Downloads

Datasheet

Datasheet 3629724 Brother PTE720BTZ1 Label printer Direct heat 180 x 180 dpi Max. label width: 24 mm

User & Safety Instructions

User & Safety Instructions 3629724 Brother PTE720BTZ1 Label printer Direct heat 180 x 180 dpi Max. label width: 24 mm

Description

Ensure permanent, long-lasting labeling of electrical equipment, including danger signs/warning signs, solar modules and AV equipment, cables and leads. The label printer PT-E720BT CUBE Pro is compact, portable and equipped with numerous functions, which make local labeling faster and easier than ever before. Built-in Bluetooth allows users to design labels directly from a smartphone or PC, and print them when needed. and the lightweight design makes it easy to transport from one job to the next.Compatible with Brother Industrial Pro Tapes for the manufacture of durable labels that are resistant to water, chemicals, extreme temperatures and abrasion in the harshest environments.

This text is machine translated.

Features

  • Print durable, industry-standard labels with a width of up to 24 mm.
  • USB- and Bluetooth-connectivity
  • Integrated Lithium-Ionen-Akku
  • Light, compact design for effortless transport
  • Free APP and label design software
  • Seamless and quick pairing with Smartphone or PC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)