
1/12
Label printer
PTE920BTZ1
Direct heat
360 x 360 dpi
20 mm/s
Bluetooth
rechargeable
36 mm
Black
Orange
94 mm
138 mm
138 mm
(W x H x D) 94 x 138 x 138 mm
1.17 kg
No
Li-ion
5.0
Yes
Keyboard not included
1750 mAh
Wireless
yes
no
yes
20 mm/sek
1 m
yes
yes
no
70 g
yes
yes
yes
1.81 kg
3.6 cm
Datasheet 3629725 Brother PTE920BTZ1 Label printer Direct heat 360 x 360 dpi Max. label width: 36 mm
User & Safety Instructions 3629725 Brother PTE920BTZ1 Label printer Direct heat 360 x 360 dpi Max. label width: 36 mm
The necessary accessories are required to use the article as described.