• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder bruder 02057 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

bruder bruder 02057 1 pc(s)

  • Made of high-quality plastics such as ABS
  • 01:16 scale
  • Suitable for indoor and outdoor play for 3 years and older

Technical specifications

Product type

Agriculture

Vehicle manufacturer

John Deere

Type

Assembled

No. of players (min.)

1

Recommended minimum age

3 years

Scale

1:16

UKCA

yes

Description

The John Deere 6920 is a powerful and reliable agricultural assistant. THIS model is also indispensable in THE BROTHER range. The bonnet can be opened to give a view of the cylinder block. The steering of the off-road pendulum front axle can be done both directly via the steering wheel in the cab, as well as via an accompanying steering rod extension, which the children can put on the steering wheel through the sunroof in the cab.

The trough of the tub tilt trailer is for folding up, whereby the rear wall opens automatically. When the linkage is moved over, the grain-out spool can be used. Profile tires round off the image.

The numerous existing Profi Series trailers and implements can be combined with the John Deere 6920 tractor to make it easier for small “farmers” to order the fields and thus to understand the production of agricultural products.

Vehicle structure:
- removable front weight
- bonnet for opening

Undercarriage:
- steerable and off-road swing front axle

Motion/Function:
- steerable with auxiliary steering rod through tractor sunroof

Incl. Tub tilt trailer with automatic rear wall
- automatic opening of the rear panel when the door is folded up
- Tiltable mulde
- Foldable support base
- Profile tires

This text is machine translated.