• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Claas Xerion 5000

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

bruder Claas Xerion 5000

  • Cabin panel made from transparent and high-quality polycarbonate
  • Opening doors.
  • Around 180° rotating cab

Technical specifications

Product type

Agriculture

Vehicle manufacturer

Claas

Type

Assembled

Age category

3 years and over

Type

Xerion 5000

Scale

1:16

UKCA

yes

Description

The fact that the Class Xerion 5000 Power, you can see it at first glance. Alone the shape and the four equally large wheels point the power hidden in it. But in the development of the original was the manufacturer, this force with intelligent solutions for a wide range of efficient use to link. Therefore, the description of the company Claas Axion of the property "intelligence". As of brother toys, must of course be the model this pre-lived properties. Thus, as with other models, functions have been developed as the original, but at the same a toy are unique. This includes the when brother through the cab roof with a clip-on steering column steering wheels, also in case of additionally rotating cabin, without the transmission connection to interrupt. In the case of this model are, of course, the example below steerable, all 4 wheels. During normal use steer the wheels, if possible, to narrow turning circle in the opposite direction. Unique is that the track offset by an adjustment mechanism on the chassis (dog gear) of the original after can be played In addition to these features also impresses with the brothers big tractors this tractor through the usual properties such as glazed cabin, with to open doors or the height-adjustable rear coupling.

This text is machine translated.

Features

  • Hitch with height-adjustable linkage
  • Motor hood for opening
  • 4-Radlenkung
  • Profile tyres
  • Adjustable dog-walk steering via concealed adjusting spindle (wheels can track offset).
  • Llenkbar with additional control rod from Traktor sunroof
  • 01:16 scale

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!